Blue LED Indication - Discrete 2.6V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue LED Indication - Discrete 2.6V 2-SMD, No Lead
2-SMD, No Lead
Lumex SMT LEDs

SML-LX0201USBC-TR

DigiKey Part Number
67-2283-2-ND - Tape & Reel (TR)
67-2283-1-ND - Cut Tape (CT)
67-2283-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-LX0201USBC-TR
Description
LED BLUE CLEAR 2SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Blue LED Indication - Discrete 2.6V 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
0.65mm x 0.36mm
Voltage - Forward (Vf) (Typ)
2.6V
Current - Test
2mA
Viewing Angle
110°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
465nm
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
0.65mm L x 0.38mm W
Height (Max)
0.46mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 358
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
103,21300 Kč32,13 Kč
1002,23420 Kč223,42 Kč
5001,78860 Kč894,30 Kč
1 0001,64099 Kč1 640,99 Kč
2 0001,51511 Kč3 030,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,40786 Kč5 631,44 Kč
8 0001,31660 Kč10 532,80 Kč
12 0001,26973 Kč15 236,76 Kč
20 0001,21674 Kč24 334,80 Kč
28 0001,18519 Kč33 185,32 Kč
40 0001,15440 Kč46 176,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč