



SML-LX0201NWD-TR | |
|---|---|
DigiKey Part Number | 67-2281-2-ND - Tape & Reel (TR) 67-2281-1-ND - Cut Tape (CT) 67-2281-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LX0201NWD-TR |
Description | LED WHITE NEUTRAL INGAN 2SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.8V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SML-LX0201NWD-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Yellow | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.65mm x 0.36mm | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Current - Test | 2mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 0.65mm L x 0.38mm W | |
Height (Max) | 0.46mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,29858 Kč | 5 194,32 Kč |
| 8 000 | 1,21366 Kč | 9 709,28 Kč |
| 12 000 | 1,17005 Kč | 14 040,60 Kč |
| 20 000 | 1,12074 Kč | 22 414,80 Kč |
| 28 000 | 1,09139 Kč | 30 558,92 Kč |
| 40 000 | 1,06274 Kč | 42 509,60 Kč |
| 100 000 | 0,99943 Kč | 99 943,00 Kč |
| 200 000 | 0,96000 Kč | 192 000,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 Kč | 4,84 Kč |
| 10 | 3,24200 Kč | 32,42 Kč |
| 100 | 2,25870 Kč | 225,87 Kč |
| 500 | 1,81114 Kč | 905,57 Kč |
| 1 000 | 1,66274 Kč | 1 662,74 Kč |
| 2 000 | 1,53623 Kč | 3 072,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,79000 Kč | 4,79 Kč |
| 10 | 3,20400 Kč | 32,04 Kč |
| 100 | 2,23250 Kč | 223,25 Kč |
| 500 | 1,79014 Kč | 895,07 Kč |
| 1 000 | 1,64347 Kč | 1 643,47 Kč |
| 2 000 | 1,51842 Kč | 3 036,84 Kč |
| Unit Price without VAT: | 4,79000 Kč |
|---|---|
| Unit Price with VAT: | 5,79590 Kč |



