
SML-H1505SIC-TR | |
|---|---|
DigiKey Part Number | 67-2065-2-ND - Tape & Reel (TR) 67-2065-1-ND - Cut Tape (CT) 67-2065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-H1505SIC-TR |
Description | LED RED CLEAR SMD DOME LED SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2V 2-SMD, 1505 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 4.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | 2-SMD, 1505 | |
Supplier Device Package | ||
Size / Dimension | 6.51mm L x 6.51mm W | |
Height (Max) | 11.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 10 | 26,73000 Kč | 267,30 Kč |
| 100 | 20,24630 Kč | 2 024,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 17,92389 Kč | 6 273,36 Kč |
| 700 | 16,90459 Kč | 11 833,21 Kč |
| 1 050 | 16,38204 Kč | 17 201,14 Kč |
| 1 750 | 15,79146 Kč | 27 635,06 Kč |
| 2 450 | 15,44022 Kč | 37 828,54 Kč |
| 3 500 | 15,09756 Kč | 52 841,46 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |

