
SLX-LX3054UWC | |
|---|---|
DigiKey Part Number | 67-1690-ND |
Manufacturer | |
Manufacturer Product Number | SLX-LX3054UWC |
Description | LED WHITE CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.5V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 5.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 21,62800 Kč | 216,28 Kč |
| 100 | 16,22310 Kč | 1 622,31 Kč |
| 500 | 13,82802 Kč | 6 914,01 Kč |
| 1 000 | 13,04522 Kč | 13 045,22 Kč |
| 2 000 | 12,38126 Kč | 24 762,52 Kč |
| 5 000 | 11,65687 Kč | 58 284,35 Kč |
| 10 000 | 11,20581 Kč | 112 058,10 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |

