
OED-EL-1L1 | |
|---|---|
DigiKey Part Number | OED-EL-1L1-ND |
Manufacturer | |
Manufacturer Product Number | OED-EL-1L1 |
Description | EMITTER IR 940NM 100MA RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 100mA 7.8mW/sr @ 20mA 20° Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.2V |
Manufacturer Lumex Opto/Components Inc. | Viewing Angle 20° |
Packaging Bulk | Orientation Top View |
Part Status Active | Operating Temperature -25°C ~ 85°C (TA) |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 100mA | Package / Case Radial |
Radiant Intensity (Ie) Min @ If 7.8mW/sr @ 20mA | Base Product Number |
Wavelength 940nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 10,43600 Kč | 104,36 Kč |
| 100 | 7,58240 Kč | 758,24 Kč |
| 500 | 6,30570 Kč | 3 152,85 Kč |
| 1 000 | 5,88658 Kč | 5 886,58 Kč |
| 2 000 | 5,53077 Kč | 11 061,54 Kč |
| 5 000 | 5,14170 Kč | 25 708,50 Kč |
| 10 000 | 4,89902 Kč | 48 990,20 Kč |
| 25 000 | 4,63444 Kč | 115 861,00 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |

