
LPI-C011701S-150G | |
|---|---|
DigiKey Part Number  | 67-1863-ND  | 
Manufacturer  | |
Manufacturer Product Number  | LPI-C011701S-150G  | 
Description  | LIGHT PIPE 6" FLEX GREEN PNL MNT  | 
Customer Reference  | |
Detailed Description  | Light Pipe Single Green Flexible 6" (152.4mm) Board/Panel Mount, Snap In  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Lumex Opto/Components Inc.  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Color  | Green  | |
Configuration  | Single  | |
Type  | Flexible 6" (152.4mm)  | |
Mounting Type  | Board/Panel Mount, Snap In  | |
Lens Style  | Round with Flat Top  | |
Lens Size  | 7mm  | |
Base Product Number  | 

