
LPF-R011362S | |
|---|---|
DigiKey Part Number  | 67-1858-ND  | 
Manufacturer  | |
Manufacturer Product Number  | LPF-R011362S  | 
Description  | LIGHT PIPE 3X5.5MM RA RECT SMD  | 
Customer Reference  | |
Detailed Description  | Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Lumex Opto/Components Inc.  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Color  | Clear  | |
Configuration  | Single  | |
Type  | Rigid  | |
Mounting Type  | Board Mount, Press Fit, Right Angle  | |
Lens Style  | Rectangle with Flat Top  | |
Lens Size  | 5.5mm x 3mm  | |
Base Product Number  | 

