
LPF-C051303S | |
|---|---|
DigiKey Part Number | 67-1856-ND |
Manufacturer | |
Manufacturer Product Number | LPF-C051303S |
Description | LIGHT PIPE 2.8MM 5POS RA SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 5 Wide Clear Rigid Board Mount, Snap-In, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | 5 Wide | |
Type | Rigid | |
Mounting Type | Board Mount, Snap-In, Right Angle | |
Lens Style | Round with Flat Top | |
Lens Size | 2.8mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,51000 Kč | 107,51 Kč |
| 10 | 79,89700 Kč | 798,97 Kč |
| 100 | 63,64490 Kč | 6 364,49 Kč |
| 500 | 56,53502 Kč | 28 267,51 Kč |
| 1 000 | 54,22377 Kč | 54 223,77 Kč |
| 2 000 | 52,26854 Kč | 104 537,08 Kč |
| Unit Price without VAT: | 107,51000 Kč |
|---|---|
| Unit Price with VAT: | 130,08710 Kč |

