Light Pipe 4 Wide Clear Rigid Board Mount, Snap-In, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPF-C041303S

DigiKey Part Number
67-1855-ND
Manufacturer
Manufacturer Product Number
LPF-C041303S
Description
LIGHT PIPE 2.8MM 4POS RA SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Light Pipe 4 Wide Clear Rigid Board Mount, Snap-In, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumex Opto/Components Inc.
Series
Packaging
Bulk
Part Status
Active
Color
Clear
Configuration
4 Wide
Type
Rigid
Mounting Type
Board Mount, Snap-In, Right Angle
Lens Style
Round with Flat Top
Lens Size
2.8mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 820
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
190,92000 Kč90,92 Kč
1067,17300 Kč671,73 Kč
10053,09130 Kč5 309,13 Kč
50046,91836 Kč23 459,18 Kč
1 00044,91073 Kč44 910,73 Kč
2 00043,21189 Kč86 423,78 Kč
5 00041,36207 Kč206 810,35 Kč
Manufacturers Standard Package
Unit Price without VAT:90,92000 Kč
Unit Price with VAT:110,01320 Kč