
LPF-C031303S | |
|---|---|
DigiKey Part Number | 67-1854-ND |
Manufacturer | |
Manufacturer Product Number | LPF-C031303S |
Description | LIGHT PIPE 2.8MM 3POS RA SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 3 Wide Clear Rigid Board Mount, Snap-In, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | 3 Wide | |
Type | Rigid | |
Mounting Type | Board Mount, Snap-In, Right Angle | |
Lens Style | Round with Flat Top | |
Lens Size | 2.8mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,22000 Kč | 76,22 Kč |
| 10 | 55,89700 Kč | 558,97 Kč |
| 100 | 43,79340 Kč | 4 379,34 Kč |
| 500 | 38,48640 Kč | 19 243,20 Kč |
| 1 000 | 36,75889 Kč | 36 758,89 Kč |
| 2 000 | 35,29691 Kč | 70 593,82 Kč |
| 5 000 | 33,70460 Kč | 168 523,00 Kč |
| Unit Price without VAT: | 76,22000 Kč |
|---|---|
| Unit Price with VAT: | 92,22620 Kč |

