
LPF-C021303S | |
|---|---|
DigiKey Part Number  | 67-1853-ND  | 
Manufacturer  | |
Manufacturer Product Number  | LPF-C021303S  | 
Description  | LIGHT PIPE 2.8MM 2POS RA SMD  | 
Customer Reference  | |
Detailed Description  | Light Pipe 2 Wide Clear Rigid Board Mount, Snap-In, Right Angle  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Lumex Opto/Components Inc.  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Color  | Clear  | |
Configuration  | 2 Wide  | |
Type  | Rigid  | |
Mounting Type  | Board Mount, Snap-In, Right Angle  | |
Lens Style  | Round with Flat Top  | |
Lens Size  | 2.8mm  | |
Base Product Number  | 

