
LPF-C011303S | |
|---|---|
DigiKey Part Number | 67-2200-ND |
Manufacturer | |
Manufacturer Product Number | LPF-C011303S |
Description | LIGHT PIPE RT ANGLE STACKABLE SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Round with Flat Top | |
Lens Size | 2.8mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 17,23900 Kč | 172,39 Kč |
| 100 | 12,79410 Kč | 1 279,41 Kč |
| 500 | 10,82152 Kč | 5 410,76 Kč |
| 1 000 | 10,17647 Kč | 10 176,47 Kč |
| 2 000 | 9,62895 Kč | 19 257,90 Kč |
| 5 000 | 9,03128 Kč | 45 156,40 Kč |
| 10 000 | 8,65892 Kč | 86 589,20 Kč |
| 25 000 | 8,25331 Kč | 206 332,75 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |





