Light Pipe Single Clear Rigid Board Mount, Press Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPA-C011301S-4

DigiKey Part Number
67-2199-ND
Manufacturer
Manufacturer Product Number
LPA-C011301S-4
Description
LIGHT PIPE 4MM SINGLE VERT SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Rigid Board Mount, Press Fit
Datasheet
 Datasheet
EDA/CAD Models
LPA-C011301S-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumex Opto/Components Inc.
Series
Packaging
Bulk
Part Status
Active
Color
Clear
Configuration
Single
Type
Rigid
Mounting Type
Board Mount, Press Fit
Lens Style
Round with Flat Top
Lens Size
3mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 932
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
127,09000 Kč27,09 Kč
1019,08700 Kč190,87 Kč
10014,24290 Kč1 424,29 Kč
50012,08938 Kč6 044,69 Kč
1 00011,38512 Kč11 385,12 Kč
2 00010,78773 Kč21 575,46 Kč
5 00010,13573 Kč50 678,65 Kč
10 0009,72961 Kč97 296,10 Kč
Manufacturers Standard Package
Unit Price without VAT:27,09000 Kč
Unit Price with VAT:32,77890 Kč