cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDT-M2806RI

DigiKey Part Number
LDT-M2806RI-ND
Manufacturer
Manufacturer Product Number
LDT-M2806RI
Description
DISPLAY 7SEG 0.28" TRP RED 12DIP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 3 Character Common Anode 1.7V 10mA 0.887" H x 0.394" W x 0.240" D (22.53mm x 10.00mm x 6.10mm) 12-DIP (0.300", 7.62mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumex Opto/Components Inc.
Series
-
Packaging
Bulk
Part Status
Active
Number of Characters
3
Size / Dimension
0.887" H x 0.394" W x 0.240" D (22.53mm x 10.00mm x 6.10mm)
Digit/Alpha Size
0.28" (7.00mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Red
Voltage - Forward (Vf) (Typ)
1.7V
Current - Test
10mA
Millicandela Rating
6mcd
Wavelength - Peak
660nm
Power Dissipation (Max)
100mW
Package / Case
12-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 832
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
175,78000 Kč75,78 Kč
2250,72091 Kč1 115,86 Kč
11043,22136 Kč4 754,35 Kč
50638,31267 Kč19 386,21 Kč
1 01236,60994 Kč37 049,26 Kč
2 00235,18999 Kč70 450,36 Kč
5 01633,61306 Kč168 603,11 Kč
Manufacturers Standard Package
Unit Price without VAT:75,78000 Kč
Unit Price with VAT:91,69380 Kč