Display Modules - LED Character and Numeric Red 7-Segment 3 Character Common Cathode 2V 10mA 0.748" H x 1.488" W x 0.315" D (19.00mm x 37.80mm x 8.00mm) 28-DIP (0.600", 15.24mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Display Modules - LED Character and Numeric Red 7-Segment 3 Character Common Cathode 2V 10mA 0.748" H x 1.488" W x 0.315" D (19.00mm x 37.80mm x 8.00mm) 28-DIP (0.600", 15.24mm)
28-DIP

LDT-C514RI

DigiKey Part Number
67-1425-ND
Manufacturer
Manufacturer Product Number
LDT-C514RI
Description
DISPLAY 7SEG 0.56" TRP RED 28DIP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 3 Character Common Cathode 2V 10mA 0.748" H x 1.488" W x 0.315" D (19.00mm x 37.80mm x 8.00mm) 28-DIP (0.600", 15.24mm)
Datasheet
 Datasheet
EDA/CAD Models
LDT-C514RI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumex Opto/Components Inc.
Series
-
Packaging
Bulk
Part Status
Active
Number of Characters
3
Size / Dimension
0.748" H x 1.488" W x 0.315" D (19.00mm x 37.80mm x 8.00mm)
Digit/Alpha Size
0.56" (14.22mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Red
Voltage - Forward (Vf) (Typ)
2V
Current - Test
10mA
Millicandela Rating
5.6mcd
Wavelength - Peak
635nm
Power Dissipation (Max)
105mW
Package / Case
28-DIP (0.600", 15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 524
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
178,53000 Kč78,53 Kč
1355,77385 Kč725,06 Kč
10444,99423 Kč4 679,40 Kč
50739,67834 Kč20 116,92 Kč
1 00137,94512 Kč37 983,07 Kč
2 00236,44810 Kč72 969,10 Kč
5 00534,81754 Kč174 261,79 Kč
Manufacturers Standard Package
Unit Price without VAT:78,53000 Kč
Unit Price with VAT:95,02130 Kč