


LDT-C512RI | |
|---|---|
DigiKey Part Number | 67-1426-ND |
Manufacturer | |
Manufacturer Product Number | LDT-C512RI |
Description | DISPLAY 7SEG 0.56" TRP GRN 28DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 3 Character Common Cathode 2.2V 10mA 0.748" H x 1.488" W x 0.315" D (19.00mm x 37.80mm x 8.00mm) 28-DIP (0.600", 15.24mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 3 | |
Size / Dimension | 0.748" H x 1.488" W x 0.315" D (19.00mm x 37.80mm x 8.00mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 10mA | |
Millicandela Rating | 3.5mcd | |
Wavelength - Peak | 565nm | |
Power Dissipation (Max) | 105mW | |
Package / Case | 28-DIP (0.600", 15.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,39000 Kč | 82,39 Kč |
| 13 | 58,92923 Kč | 766,08 Kč |
| 104 | 47,73577 Kč | 4 964,52 Kč |
| 507 | 42,22469 Kč | 21 407,92 Kč |
| 1 001 | 40,42870 Kč | 40 469,13 Kč |
| 2 002 | 38,87781 Kč | 77 833,38 Kč |
| 5 005 | 37,18874 Kč | 186 129,64 Kč |
| Unit Price without VAT: | 82,39000 Kč |
|---|---|
| Unit Price with VAT: | 99,69190 Kč |


