Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 2V 10mA 1.091" H x 0.787" W x 0.331" D (27.70mm x 20.00mm x 8.40mm) 16-DIP (0.600", 15.24mm), 13 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDS-C812RI

DigiKey Part Number
67-1481-ND
Manufacturer
Manufacturer Product Number
LDS-C812RI
Description
DISPLAY 7SEG 0.8" SGL GRN 16DIP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 2V 10mA 1.091" H x 0.787" W x 0.331" D (27.70mm x 20.00mm x 8.40mm) 16-DIP (0.600", 15.24mm), 13 Leads
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumex Opto/Components Inc.
Series
-
Packaging
Bulk
Part Status
Active
Number of Characters
1
Size / Dimension
1.091" H x 0.787" W x 0.331" D (27.70mm x 20.00mm x 8.40mm)
Digit/Alpha Size
0.80" (20.32mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Green
Voltage - Forward (Vf) (Typ)
2V
Current - Test
10mA
Millicandela Rating
2.5mcd
Wavelength - Peak
565nm
Power Dissipation (Max)
120mW
Package / Case
16-DIP (0.600", 15.24mm), 13 Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 032
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
160,26000 Kč60,26 Kč
1840,71278 Kč732,83 Kč
10833,64343 Kč3 633,49 Kč
50429,53885 Kč14 887,58 Kč
1 00828,12961 Kč28 354,65 Kč
2 01626,93650 Kč54 303,98 Kč
5 00425,64555 Kč128 330,33 Kč
Manufacturers Standard Package
Unit Price without VAT:60,26000 Kč
Unit Price with VAT:72,91460 Kč