Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2V 10mA 0.752" H x 0.401" W x 0.240" D (19.10mm x 10.18mm x 6.10mm) 14-DIP (0.300", 7.62mm), 10 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDS-C304RI

DigiKey Part Number
67-1406-ND
Manufacturer
Manufacturer Product Number
LDS-C304RI
Description
DISPLAY 7SEG 0.31" SGL RED 14DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2V 10mA 0.752" H x 0.401" W x 0.240" D (19.10mm x 10.18mm x 6.10mm) 14-DIP (0.300", 7.62mm), 10 Leads
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumex Opto/Components Inc.
Series
-
Packaging
Bulk
Part Status
Active
Number of Characters
1
Size / Dimension
0.752" H x 0.401" W x 0.240" D (19.10mm x 10.18mm x 6.10mm)
Digit/Alpha Size
0.31" (7.87mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Red
Voltage - Forward (Vf) (Typ)
2V
Current - Test
10mA
Millicandela Rating
3.5mcd
Wavelength - Peak
635nm
Power Dissipation (Max)
105mW
Package / Case
14-DIP (0.300", 7.62mm), 10 Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 457
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
137,59000 Kč37,59 Kč
2623,71154 Kč616,50 Kč
10420,26308 Kč2 107,36 Kč
Manufacturers Standard Package
Unit Price without VAT:37,59000 Kč
Unit Price with VAT:45,48390 Kč