Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.8V 10mA 0.748" H x 0.496" W x 0.315" D (19.00mm x 12.60mm x 8.00mm) 10-DIP (0.600", 15.24mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDS-A516RI

DigiKey Part Number
67-1475-ND
Manufacturer
Manufacturer Product Number
LDS-A516RI
Description
DISPLAY 7SEG 0.56" SGL RED 10DIP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.8V 10mA 0.748" H x 0.496" W x 0.315" D (19.00mm x 12.60mm x 8.00mm) 10-DIP (0.600", 15.24mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumex Opto/Components Inc.
Series
-
Packaging
Bulk
Part Status
Active
Number of Characters
1
Size / Dimension
0.748" H x 0.496" W x 0.315" D (19.00mm x 12.60mm x 8.00mm)
Digit/Alpha Size
0.56" (14.22mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Red
Voltage - Forward (Vf) (Typ)
1.8V
Current - Test
10mA
Millicandela Rating
12mcd
Wavelength - Peak
660nm
Power Dissipation (Max)
100mW
Package / Case
10-DIP (0.600", 15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 926
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
146,20000 Kč46,20 Kč
4027,93775 Kč1 117,51 Kč
12024,86517 Kč2 983,82 Kč
52021,82015 Kč11 346,48 Kč
1 00020,76828 Kč20 768,28 Kč
2 00019,81938 Kč39 638,76 Kč
5 00018,78506 Kč93 925,30 Kč
10 00018,14133 Kč181 413,30 Kč
Manufacturers Standard Package
Unit Price without VAT:46,20000 Kč
Unit Price with VAT:55,90200 Kč