
LDS-A414RI | |
|---|---|
DigiKey Part Number | 67-1431-ND |
Manufacturer | |
Manufacturer Product Number | LDS-A414RI |
Description | DISPLAY 7SEG 0.43" SGL RED 14DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 20mA 0.748" H x 0.496" W x 0.307" D (19.00mm x 12.60mm x 7.80mm) 14-DIP (0.300", 7.62mm), 11 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.748" H x 0.496" W x 0.307" D (19.00mm x 12.60mm x 7.80mm) | |
Digit/Alpha Size | 0.43" (10.92mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 3.9mcd | |
Wavelength - Peak | 635nm | |
Power Dissipation (Max) | 105mW | |
Package / Case | 14-DIP (0.300", 7.62mm), 11 Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,62000 Kč | 46,62 Kč |
| 26 | 29,75269 Kč | 773,57 Kč |
| 104 | 25,55500 Kč | 2 657,72 Kč |
| 520 | 22,11694 Kč | 11 500,81 Kč |
| 1 014 | 21,03321 Kč | 21 327,67 Kč |
| 2 002 | 20,09400 Kč | 40 228,19 Kč |
| 5 018 | 19,04638 Kč | 95 574,73 Kč |
| 10 010 | 18,39872 Kč | 184 171,19 Kč |
| Unit Price without VAT: | 46,62000 Kč |
|---|---|
| Unit Price with VAT: | 56,41020 Kč |

