
LDS-A3502RD-SUG | |
|---|---|
DigiKey Part Number | LDS-A3502RD-SUG-ND |
Manufacturer | |
Manufacturer Product Number | LDS-A3502RD-SUG |
Description | DISPLAY 7SEG 0.32" SGL GRN 10DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2V 10mA 0.433" H x 0.276" W x 0.197" D (11.00mm x 7.00mm x 5.00mm) 10-DIP (0.209", 5.30mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.433" H x 0.276" W x 0.197" D (11.00mm x 7.00mm x 5.00mm) | |
Digit/Alpha Size | 0.32" (8.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Millicandela Rating | 12mcd | |
Wavelength - Peak | 574nm | |
Power Dissipation (Max) | 105mW | |
Package / Case | 10-DIP (0.209", 5.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,27000 Kč | 77,27 Kč |
| 40 | 48,52125 Kč | 1 940,85 Kč |
| 120 | 43,70558 Kč | 5 244,67 Kč |
| 520 | 38,94765 Kč | 20 252,78 Kč |
| 1 000 | 37,30778 Kč | 37 307,78 Kč |
| 2 000 | 35,82941 Kč | 71 658,82 Kč |
| 5 000 | 34,21922 Kč | 171 096,10 Kč |
| Unit Price without VAT: | 77,27000 Kč |
|---|---|
| Unit Price with VAT: | 93,49670 Kč |

