
LDS-A322RI | |
|---|---|
DigiKey Part Number | 67-1416-ND |
Manufacturer | |
Manufacturer Product Number | LDS-A322RI |
Description | DISPLAY 7SEG 0.36" SGL GRN 10DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2.2V 10mA 0.551" H x 0.295" W x 0.335" D (14.00mm x 7.50mm x 8.50mm) 10-DIP (0.200", 5.08mm) |
Category | Color Green |
Manufacturer Lumex Opto/Components Inc. | Voltage - Forward (Vf) (Typ) 2.2V |
Packaging Bulk | Current - Test 10mA |
Part Status Active | Millicandela Rating 2.5mcd |
Number of Characters 1 | Wavelength - Peak 565nm |
Size / Dimension 0.551" H x 0.295" W x 0.335" D (14.00mm x 7.50mm x 8.50mm) | Power Dissipation (Max) 105mW |
Digit/Alpha Size 0.36" (9.14mm) | Package / Case 10-DIP (0.200", 5.08mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTS-360G | LITEON | 4 | 160-1999-5-ND | 33,81000 Kč | Similar |
| SA36-11CGKWA | Kingbright | 170 | SA36-11CGKWA-ND | 49,56000 Kč | Similar |
| SA36-11GWA | Kingbright | 70 | 754-1687-5-ND | 46,41000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,43000 Kč | 38,43 Kč |
| 36 | 23,25528 Kč | 837,19 Kč |
| 108 | 20,57611 Kč | 2 222,22 Kč |
| 504 | 17,80540 Kč | 8 973,92 Kč |
| 1 008 | 16,85235 Kč | 16 987,17 Kč |
| 2 016 | 16,04483 Kč | 32 346,38 Kč |
| 5 004 | 15,17034 Kč | 75 912,38 Kč |
| 10 008 | 14,62128 Kč | 146 329,77 Kč |
| Unit Price without VAT: | 38,43000 Kč |
|---|---|
| Unit Price with VAT: | 46,50030 Kč |

