
LDS-A304RI | |
|---|---|
DigiKey Part Number | 67-1403-ND |
Manufacturer | |
Manufacturer Product Number | LDS-A304RI |
Description | DISPLAY 7SEG 0.31" SGL RED 14DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 10mA 0.752" H x 0.401" W x 0.240" D (19.10mm x 10.18mm x 6.10mm) 14-DIP (0.300", 7.62mm), 10 Leads |
EDA/CAD Models | LDS-A304RI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Format | - | |
Number of Characters | 1 | |
Size / Dimension | 0.752" H x 0.401" W x 0.240" D (19.10mm x 10.18mm x 6.10mm) | |
Digit/Alpha Size | 0.31" (7.87mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Millicandela Rating | 2mcd | |
Wavelength - Peak | 635nm | |
Power Dissipation (Max) | 105mW | |
Package / Case | 14-DIP (0.300", 7.62mm), 10 Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,89000 Kč | 43,89 Kč |
| 26 | 27,92731 Kč | 726,11 Kč |
| 104 | 23,96798 Kč | 2 492,67 Kč |
| 520 | 20,72704 Kč | 10 778,06 Kč |
| 1 014 | 19,70561 Kč | 19 981,49 Kč |
| Unit Price without VAT: | 43,89000 Kč |
|---|---|
| Unit Price with VAT: | 53,10690 Kč |

