Lumex SMT LEDs
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDM-LXD3052030UVC

DigiKey Part Number
67-LDM-LXD3052030UVC-ND
Manufacturer
Manufacturer Product Number
LDM-LXD3052030UVC
Description
EVAL BOARD FOR SML-LXF3535UVCC10
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
SML-LXF3535UVCC10 - LED Opto/Lighting Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumex Opto/Components Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Opto/Lighting
Function
LED
Embedded
No
Utilized IC / Part
SML-LXF3535UVCC10
Primary Attributes
8V ~ 9V Input Voltage
Secondary Attributes
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
135612,18193 Kč82 644,56 Kč
Manufacturers Standard Package
Unit Price without VAT:612,18193 Kč
Unit Price with VAT:740,74014 Kč