
LDM-6432-P5-BLE4-1 | |
---|---|
DigiKey Part Number | 67-2330-ND |
Manufacturer | |
Manufacturer Product Number | LDM-6432-P5-BLE4-1 |
Description | 64X32 RGB LED DOT MTRX, 5MM PITC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 64 x 32 Red, Green, Blue (RGB) 5V ASCII, UART 12.60" L x 6.30" W x 1.32" H (320.00mm x 160.00mm x 33.40mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Millicandela Rating | - | |
Internal Connection | - | |
Size / Dimension | 12.60" L x 6.30" W x 1.32" H (320.00mm x 160.00mm x 33.40mm) | |
Color | Red, Green, Blue (RGB) | |
Configuration | 64 x 32 | |
Voltage - Forward (Vf) (Typ) | 5V | |
Interface | ASCII, UART | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 626,87000 Kč | 2 626,87 Kč |
10 | 2 252,34800 Kč | 22 523,48 Kč |
100 | 2 037,54480 Kč | 203 754,48 Kč |
Unit Price without VAT: | 2 626,87000 Kč |
---|---|
Unit Price with VAT: | 3 178,51270 Kč |