
LCT-H320240M35WT | |
|---|---|
DigiKey Part Number | 67-2122-ND |
Manufacturer | |
Manufacturer Product Number | LCT-H320240M35WT |
Description | GRAPHIC DISPLAY TFT RGB 3.5" |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel/Serial 3.5" (88.90mm) 320 x 240 (QVGA) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Resistive | |
Diagonal Screen Size | 3.5" (88.90mm) | |
Viewing Area | 72.00mm W x 54.50mm H | |
Backlight | LED - White | |
Dot Pixels | 320 x 240 (QVGA) | |
Interface | Parallel/Serial | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | 0.22mm W x 0.22mm H | |
Dot Pitch | 0.07mm W x 0.22mm H | |
Base Product Number |

