
LCM-S01604DSR | |
|---|---|
DigiKey Part Number | 67-1772-ND |
Manufacturer | |
Manufacturer Product Number | LCM-S01604DSR |
Description | LCD MOD 64 DIG 16 X 4 REFLECTIVE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Reflective 5 x 8 Dots STN - Super-Twisted Nematic Without Backlight Parallel 87.00mm x 60.00mm x 8.90mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 64.0 | |
Display Format | 16 x 4 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Reflective | |
Character Size | 4.75mm H x 2.95mm W | |
Outline L x W x H | 87.00mm x 60.00mm x 8.90mm | |
Viewing Area | 65.00mm L x 25.60mm W | |
Backlight | Without Backlight | |
Voltage - Supply | 5V | |
Dot Size | 0.55mm W x 0.55mm H | |
Interface | Parallel | |
Operating Temperature | 0°C ~ 50°C | |
Text Color | - | |
Background Color | Green | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 565,19000 Kč | 565,19 Kč |
| 45 | 408,28111 Kč | 18 372,65 Kč |
| 135 | 383,84756 Kč | 51 819,42 Kč |
| 540 | 360,99035 Kč | 194 934,79 Kč |
| Unit Price without VAT: | 565,19000 Kč |
|---|---|
| Unit Price with VAT: | 683,87990 Kč |




