Character Display Module Reflective 5 x 8 Dots Without Backlight 80.00mm x 36.00mm x 8.80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCM-S01601DSR/D

DigiKey Part Number
LCM-S01601DSR/D-ND
Manufacturer
Manufacturer Product Number
LCM-S01601DSR/D
Description
LCD MODULE 16X1 CHAR RFL STN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Character Display Module Reflective 5 x 8 Dots Without Backlight 80.00mm x 36.00mm x 8.80mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumex Opto/Components Inc.
Series
-
Packaging
Bulk
Part Status
Active
Number of Characters
16.0
Display Format
16 x 1
Character Format
5 x 8 Dots
Display Type
-
Display Mode
Reflective
Character Size
-
Outline L x W x H
80.00mm x 36.00mm x 8.80mm
Viewing Area
66.00mm L x 16.00mm W
Backlight
Without Backlight
Voltage - Supply
4.7V ~ 5.3V
Dot Size
0.55mm W x 0.75mm H
Interface
-
Controller Type
-
Operating Temperature
0°C ~ 50°C
Text Color
-
Background Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1429,83000 Kč429,83 Kč
30312,28233 Kč9 368,47 Kč
120285,73375 Kč34 288,05 Kč
510266,04549 Kč135 683,20 Kč
Manufacturers Standard Package
Unit Price without VAT:429,83000 Kč
Unit Price with VAT:520,09430 Kč