WSV 120
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSV 120

DigiKey Part Number
5405-WSV120-ND
Manufacturer
Manufacturer Product Number
WSV 120
Description
IP40 PLUG CABLEMOUNT ANGULAR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Plug, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
WSV 120 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
12
Shell Size - Insert
M16
Mounting Type
Free Hanging (In-Line), Right Angle
Termination
Solder
Fastening Type
Threaded
Primary Material
Plastic
Shell Finish
Nickel
Contact Finish - Mating
Gold, Silver
Color
Silver
Ingress Protection
IP40
Material Flammability Rating
UL94
Features
Strain Relief, Angular
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1398,06000 Kč398,06 Kč
10338,36300 Kč3 383,63 Kč
100287,61650 Kč28 761,65 Kč
Manufacturers Standard Package
Unit Price without VAT:398,06000 Kč
Unit Price with VAT:481,65260 Kč