7 Position Circular Connector Plug, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Position Circular Connector Plug, Male Pins Solder
SV 71
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

SV 71

DigiKey Part Number
5405-SV71-ND
Manufacturer
Manufacturer Product Number
SV 71
Description
IP40 PLUG CABLEMOUNT SOLDER 7P
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Plug, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
SV 71 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
7
Shell Size - Insert
M16
Mounting Type
Free Hanging (In-Line)
Termination
Solder
Fastening Type
Threaded
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold, Silver
Color
Silver
Ingress Protection
IP40
Material Flammability Rating
UL94
Features
Strain Relief
Operating Temperature
-40°C ~ 85°C
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1235,81000 Kč235,81 Kč
10200,40500 Kč2 004,05 Kč
100170,33790 Kč17 033,79 Kč
1 000144,81439 Kč144 814,39 Kč
Manufacturers Standard Package
Unit Price without VAT:235,81000 Kč
Unit Price with VAT:285,33010 Kč