5 Position Circular Connector Plug, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Circular Connector Plug, Male Pins Solder
SV 50/6-8
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

SV 50/6-8

DigiKey Part Number
5405-SV50/6-8-ND
Manufacturer
Manufacturer Product Number
SV 50/6-8
Description
IP40 PLUG CABLEMOUNT SOLDER 5P
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
SV 50/6-8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
M16
Mounting Type
Free Hanging (In-Line)
Termination
Solder
Fastening Type
Threaded
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold, Silver
Color
Silver
Ingress Protection
IP40
Material Flammability Rating
UL94
Features
Strain Relief 8mm Cable
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 433
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1224,68000 Kč224,68 Kč
50170,43660 Kč8 521,83 Kč
100162,30190 Kč16 230,19 Kč
1 000137,98122 Kč137 981,22 Kč
Manufacturers Standard Package
Unit Price without VAT:224,68000 Kč
Unit Price with VAT:271,86280 Kč