


SV 40-8 | |
|---|---|
DigiKey Part Number | 5405-SV40-8-ND |
Manufacturer | |
Manufacturer Product Number | SV 40-8 |
Description | IP40 PLUG CABLEMOUNT SOLDER 4P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | SV 40-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M16 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Fastening Type | Threaded | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold, Silver | |
Color | Silver | |
Ingress Protection | IP40 | |
Material Flammability Rating | UL94 | |
Features | Strain Relief 8mm Cable | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,39000 Kč | 214,39 Kč |
| 50 | 162,61280 Kč | 8 130,64 Kč |
| 100 | 154,84980 Kč | 15 484,98 Kč |
| 1 000 | 131,64570 Kč | 131 645,70 Kč |
| Unit Price without VAT: | 214,39000 Kč |
|---|---|
| Unit Price with VAT: | 259,41190 Kč |









