SV 120-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SV 120-8

DigiKey Part Number
5405-SV120-8-ND
Manufacturer
Manufacturer Product Number
SV 120-8
Description
IP40 PLUG CABLEMOUNT SOLDER 12P
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Plug, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
SV 120-8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
12
Shell Size - Insert
M16
Mounting Type
Free Hanging (In-Line), Cable Mount
Termination
Solder
Fastening Type
Threaded
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold, Silver
Color
Silver
Ingress Protection
IP40
Material Flammability Rating
UL94
Features
Strain Relief 8mm Cable
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 428
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1380,37000 Kč380,37 Kč
10323,18100 Kč3 231,81 Kč
100274,71930 Kč27 471,93 Kč
Manufacturers Standard Package
Unit Price without VAT:380,37000 Kč
Unit Price with VAT:460,24770 Kč