


MICS 06 | |
|---|---|
DigiKey Part Number | 5405-MICS06-ND |
Manufacturer | |
Manufacturer Product Number | MICS 06 |
Description | MICROMODUL TAB HEADER 6 POLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Header, Male Blades Connector Solder 0.050" (1.27mm) Through Hole |
EDA/CAD Models | MICS 06 Models |
Category | Termination Solder |
Manufacturer Lumberg Inc | Features Board Guide |
Series | Fastening Type Push-Pull |
Packaging Bulk | Contact Material Brass |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Blades | Voltage Rating 160 V |
Number of Positions 6 | Current Rating (Amps) 1.2 A |
Pitch 0.050" (1.27mm) | Material - Insulation Polyamide (PA), Nylon, Glass Filled |
Mounting Type Through Hole | Operating Temperature -40°C ~ 140°C |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 6,06800 Kč | 60,68 Kč |
| 25 | 5,68640 Kč | 142,16 Kč |
| 50 | 5,40900 Kč | 270,45 Kč |
| 100 | 5,15290 Kč | 515,29 Kč |
| 250 | 4,82872 Kč | 1 207,18 Kč |
| 500 | 4,59772 Kč | 2 298,86 Kč |
| 1 000 | 4,37808 Kč | 4 378,08 Kč |
| 3 000 | 4,05121 Kč | 12 153,63 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |




