6 Position Circular Connector Plug, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Circular Connector Plug, Female Sockets Solder
KV 60
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

KV 60

DigiKey Part Number
5405-KV60-ND
Manufacturer
Manufacturer Product Number
KV 60
Description
IP40 SOCKET CABLEMOUNT SOLDER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Plug, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
KV 60 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
6
Shell Size - Insert
M16
Mounting Type
Free Hanging (In-Line)
Termination
Solder
Fastening Type
Threaded
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold, Silver
Color
Silver
Ingress Protection
IP40
Material Flammability Rating
UL94
Features
Strain Relief
Operating Temperature
-40°C ~ 85°C
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 324
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1253,66000 Kč253,66 Kč
10215,58600 Kč2 155,86 Kč
100183,24530 Kč18 324,53 Kč
1 000155,79025 Kč155 790,25 Kč
Manufacturers Standard Package
Unit Price without VAT:253,66000 Kč
Unit Price with VAT:306,92860 Kč