
KRESW 05 | |
|---|---|
DigiKey Part Number | 5405-KRESW05-ND |
Manufacturer | |
Manufacturer Product Number | KRESW 05 |
Description | SCREW TERMINAL BLOCK 5 POLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 15 A | |
Voltage | 250 V | |
Wire Gauge | 12-22 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Clamp | |
Features | - | |
Color | Tan | |
Operating Temperature | -25°C ~ 40°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.4 Nm (3.5 Lb-In) | |
Screw Thread | M2.6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,94000 Kč | 54,94 Kč |
| 10 | 39,36400 Kč | 393,64 Kč |
| 25 | 34,32840 Kč | 858,21 Kč |
| 50 | 31,13720 Kč | 1 556,86 Kč |
| 100 | 28,45960 Kč | 2 845,96 Kč |
| 250 | 25,64396 Kč | 6 410,99 Kč |
| 500 | 23,99026 Kč | 11 995,13 Kč |
| 1 000 | 22,67822 Kč | 22 678,22 Kč |
| 5 000 | 20,62563 Kč | 103 128,15 Kč |
| Unit Price without VAT: | 54,94000 Kč |
|---|---|
| Unit Price with VAT: | 66,47740 Kč |

