
KRESW 04 | |
|---|---|
DigiKey Part Number | 5405-KRESW04-ND |
Manufacturer | |
Manufacturer Product Number | KRESW 04 |
Description | SCREW TERMINAL BLOCK 4 POLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 15 A | |
Voltage | 250 V | |
Wire Gauge | 12-22 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Clamp | |
Features | - | |
Color | Tan | |
Operating Temperature | -25°C ~ 40°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.4 Nm (3.5 Lb-In) | |
Screw Thread | M2.6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,73000 Kč | 46,73 Kč |
| 10 | 33,51200 Kč | 335,12 Kč |
| 25 | 29,20880 Kč | 730,22 Kč |
| 50 | 26,45560 Kč | 1 322,78 Kč |
| 100 | 24,13800 Kč | 2 413,80 Kč |
| 250 | 21,69076 Kč | 5 422,69 Kč |
| 500 | 20,24842 Kč | 10 124,21 Kč |
| 1 000 | 19,10098 Kč | 19 100,98 Kč |
| 5 000 | 17,30146 Kč | 86 507,30 Kč |
| Unit Price without VAT: | 46,73000 Kč |
|---|---|
| Unit Price with VAT: | 56,54330 Kč |

