



3615-2 03 K34P514 | |
|---|---|
DigiKey Part Number | 5405-3615-203K34P514-ND |
Manufacturer | |
Manufacturer Product Number | 3615-2 03 K34P514 |
Description | RAST 5 SCREW TERMINAL 3 POLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Connector IDC Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 3615-2 03 K34P514 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Wire to Board | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,18000 Kč | 71,18 Kč |
| 10 | 60,39000 Kč | 603,90 Kč |
| 25 | 56,61080 Kč | 1 415,27 Kč |
| 50 | 53,90600 Kč | 2 695,30 Kč |
| 200 | 48,88020 Kč | 9 776,04 Kč |
| 400 | 46,54733 Kč | 18 618,93 Kč |
| 600 | 45,23458 Kč | 27 140,75 Kč |
| 1 000 | 43,63405 Kč | 43 634,05 Kč |
| 2 600 | 40,79152 Kč | 106 057,95 Kč |
| Unit Price without VAT: | 71,18000 Kč |
|---|---|
| Unit Price with VAT: | 86,12780 Kč |

