



3615-2 02 K37P188 | |
|---|---|
DigiKey Part Number | 5405-3615-202K37P188-ND |
Manufacturer | |
Manufacturer Product Number | 3615-2 02 K37P188 |
Description | RAST 5 SCREW TERMINAL 2 POLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Connector IDC Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 3615-2 02 K37P188 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Wire to Board | |
Number of Positions | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,11000 Kč | 57,11 Kč |
| 10 | 48,50500 Kč | 485,05 Kč |
| 25 | 45,46480 Kč | 1 136,62 Kč |
| 50 | 43,29360 Kč | 2 164,68 Kč |
| 200 | 39,25575 Kč | 7 851,15 Kč |
| 400 | 37,38170 Kč | 14 952,68 Kč |
| 600 | 36,32758 Kč | 21 796,55 Kč |
| 1 000 | 35,04209 Kč | 35 042,09 Kč |
| 2 600 | 32,75906 Kč | 85 173,56 Kč |
| Unit Price without VAT: | 57,11000 Kč |
|---|---|
| Unit Price with VAT: | 69,10310 Kč |


