



3615-2 02 K02P139 | |
|---|---|
DigiKey Part Number | 5405-3615-202K02P139-ND |
Manufacturer | |
Manufacturer Product Number | 3615-2 02 K02P139 |
Description | RAST 5 SCREW TERMINAL 2 POLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Connector IDC Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 3615-2 02 K02P139 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Wire to Board | |
Number of Positions | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,00000 Kč | 59,00 Kč |
| 10 | 50,16400 Kč | 501,64 Kč |
| 25 | 47,01880 Kč | 1 175,47 Kč |
| 50 | 44,77200 Kč | 2 238,60 Kč |
| 200 | 40,59545 Kč | 8 119,09 Kč |
| 400 | 38,65785 Kč | 15 463,14 Kč |
| 600 | 37,56752 Kč | 22 540,51 Kč |
| 1 000 | 36,23793 Kč | 36 237,93 Kč |
| 2 600 | 33,87712 Kč | 88 080,51 Kč |
| Unit Price without VAT: | 59,00000 Kč |
|---|---|
| Unit Price with VAT: | 71,39000 Kč |

