7 Position Wire to Board Connector IDC Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Position Wire to Board Connector IDC Free Hanging (In-Line)
Connectors for Heat Pumps and Boiler Controllers
3615-1 07 K48
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

3615-1 07 K59

DigiKey Part Number
5405-3615-107K59-ND
Manufacturer
Manufacturer Product Number
3615-1 07 K59
Description
RAST 5 SCREW TERMINAL 7 POLE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
7 Position Wire to Board Connector IDC Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
3615-1 07 K59 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumberg Inc
Series
Packaging
Bulk
Part Status
Active
Connector Type
Wire to Board
Number of Positions
7
Mounting Type
Free Hanging (In-Line)
Termination
IDC
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 235
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1124,10000 Kč124,10 Kč
10105,36800 Kč1 053,68 Kč
2598,77440 Kč2 469,36 Kč
5094,05420 Kč4 702,71 Kč
20085,28655 Kč17 057,31 Kč
40081,21713 Kč32 486,85 Kč
60078,92833 Kč47 357,00 Kč
1 00076,13623 Kč76 136,23 Kč
2 60071,17853 Kč185 064,18 Kč
Manufacturers Standard Package
Unit Price without VAT:124,10000 Kč
Unit Price with VAT:150,16100 Kč