



3615-1 07 K01 | |
|---|---|
DigiKey Part Number | 5405-3615-107K01-ND |
Manufacturer | |
Manufacturer Product Number | 3615-1 07 K01 |
Description | RAST 5 SCREW TERMINAL 7 POLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Connector IDC Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 3615-1 07 K01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Wire to Board | |
Number of Positions | 7 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,10000 Kč | 124,10 Kč |
| 10 | 105,36800 Kč | 1 053,68 Kč |
| 25 | 98,77440 Kč | 2 469,36 Kč |
| 50 | 94,05420 Kč | 4 702,71 Kč |
| 200 | 85,28655 Kč | 17 057,31 Kč |
| 400 | 81,21713 Kč | 32 486,85 Kč |
| 600 | 78,92833 Kč | 47 357,00 Kč |
| 1 000 | 76,13623 Kč | 76 136,23 Kč |
| 2 600 | 71,17853 Kč | 185 064,18 Kč |
| Unit Price without VAT: | 124,10000 Kč |
|---|---|
| Unit Price with VAT: | 150,16100 Kč |

