



3615-1 06 K128 | |
|---|---|
DigiKey Part Number | 5405-3615-106K128-ND |
Manufacturer | |
Manufacturer Product Number | 3615-1 06 K128 |
Description | RAST 5 SCREW TERMINAL 6 POLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Connector IDC Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 3615-1 06 K128 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Wire to Board | |
Number of Positions | 6 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,29000 Kč | 111,29 Kč |
| 10 | 94,53300 Kč | 945,33 Kč |
| 25 | 88,60320 Kč | 2 215,08 Kč |
| 50 | 84,37420 Kč | 4 218,71 Kč |
| 200 | 76,50935 Kč | 15 301,87 Kč |
| 400 | 72,85833 Kč | 29 143,33 Kč |
| 600 | 70,80420 Kč | 42 482,52 Kč |
| 1 000 | 68,30019 Kč | 68 300,19 Kč |
| 2 600 | 63,85209 Kč | 166 015,43 Kč |
| Unit Price without VAT: | 111,29000 Kč |
|---|---|
| Unit Price with VAT: | 134,66090 Kč |

