



3615-1 04 K188 | |
|---|---|
DigiKey Part Number | 5405-3615-104K188-ND |
Manufacturer | |
Manufacturer Product Number | 3615-1 04 K188 |
Description | RAST 5 SCREW TERMINAL 4 POLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Connector IDC Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 3615-1 04 K188 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Wire to Board | |
Number of Positions | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,58000 Kč | 79,58 Kč |
| 10 | 67,67700 Kč | 676,77 Kč |
| 25 | 63,42240 Kč | 1 585,56 Kč |
| 50 | 60,39440 Kč | 3 019,72 Kč |
| 200 | 54,76280 Kč | 10 952,56 Kč |
| 400 | 52,14958 Kč | 20 859,83 Kč |
| 600 | 50,67902 Kč | 30 407,41 Kč |
| 1 000 | 48,88607 Kč | 48 886,07 Kč |
| 2 600 | 45,70174 Kč | 118 824,52 Kč |
| Unit Price without VAT: | 79,58000 Kč |
|---|---|
| Unit Price with VAT: | 96,29180 Kč |

