Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat6a
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2542 05

DigiKey Part Number
5405-254205-ND
Manufacturer
Manufacturer Product Number
2542 05
Description
CAT 6A SOCKET (RJ45) 8P8C IDT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat6a
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumberg Inc
Series
Packaging
Bulk
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Chassis Mount
Orientation
Straight
Termination
IDT
Shielding
Shielded
Ratings
Cat6a
Features
-
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Down
Contact Material
Tin Bronze
Contact Finish
Gold
Contact Finish Thickness
-
Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1221,74000 Kč221,74 Kč
10188,39400 Kč1 883,94 Kč
25176,59320 Kč4 414,83 Kč
50168,15620 Kč8 407,81 Kč
100160,13070 Kč16 013,07 Kč
250150,11052 Kč37 527,63 Kč
500142,95228 Kč71 476,14 Kč
1 000136,13633 Kč136 136,33 Kč
Manufacturers Standard Package
Unit Price without VAT:221,74000 Kč
Unit Price with VAT:268,30540 Kč