
2483 01 | |
|---|---|
DigiKey Part Number | 5405-248301-ND |
Manufacturer | |
Manufacturer Product Number | 2483 01 |
Description | USB ADAPTER TYPE A TO TYPE C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-C (USB TYPE-C), Plug Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-C (USB TYPE-C), Plug | |
Mounting Type | Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,00000 Kč | 181,00 Kč |
| 10 | 153,87300 Kč | 1 538,73 Kč |
| 25 | 144,23120 Kč | 3 605,78 Kč |
| 50 | 137,34380 Kč | 6 867,19 Kč |
| 100 | 130,78810 Kč | 13 078,81 Kč |
| 250 | 122,60312 Kč | 30 650,78 Kč |
| 500 | 116,75518 Kč | 58 377,59 Kč |
| 1 000 | 111,18882 Kč | 111 188,82 Kč |
| Unit Price without VAT: | 181,00000 Kč |
|---|---|
| Unit Price with VAT: | 219,01000 Kč |






