
2,5 MSF/O 06 | |
|---|---|
DigiKey Part Number | 5405-2,5MSF/O06-ND |
Manufacturer | |
Manufacturer Product Number | 2,5 MSF/O 06 |
Description | MINIMODUL PIN HEADER 6 POLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2,5 MSF/O 06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Row Spacing - Mating | - | |
Style | ||
Shrouding | - | |
Mounting Type | ||
Termination | Solder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Insulation Height | - | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | Nickel | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | - | |
Operating Temperature | -40°C ~ 120°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 5A | |
Voltage Rating | 160V | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 12,85100 Kč | 128,51 Kč |
| 100 | 10,91270 Kč | 1 091,27 Kč |
| 500 | 9,73888 Kč | 4 869,44 Kč |
| 1 000 | 9,27356 Kč | 9 273,56 Kč |
| 5 000 | 8,27804 Kč | 41 390,20 Kč |
| 10 000 | 7,88311 Kč | 78 831,10 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |




