Connector Cap (Cover) M16 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

038899

DigiKey Part Number
5405-038899-ND
Manufacturer
Manufacturer Product Number
038899
Description
IP68 CAP M16 PLUGS NO CHAIN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) M16 Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Lumberg Inc
Accessory Type
Cap (Cover)
Series
Shell Size - Insert
M16
Packaging
Bulk
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 817
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
141,50000 Kč41,50 Kč
1035,24600 Kč352,46 Kč
2533,02680 Kč825,67 Kč
5031,45000 Kč1 572,50 Kč
10029,94850 Kč2 994,85 Kč
25028,07232 Kč7 018,08 Kč
50026,73174 Kč13 365,87 Kč
1 00025,45581 Kč25 455,81 Kč
2 50023,86295 Kč59 657,38 Kč
Manufacturers Standard Package
Unit Price without VAT:41,50000 Kč
Unit Price with VAT:50,21500 Kč