6 Position Circular Connector Plug, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Circular Connector Plug, Female Sockets Solder
0322 06
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

0322 06

DigiKey Part Number
5405-032206-ND
Manufacturer
Manufacturer Product Number
0322 06
Description
M16 SOCKET CABLEMOUNT 6 POLE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Plug, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
0322 06 Models
Product Attributes
Filter Similar Products
Category
Fastening Type
Threaded
Mfr
Primary Material
Metal
Series
Shell Material
Zinc Die Cast
Packaging
Bulk
Shell Finish
Nickel
Part Status
Active
Contact Finish - Mating
Gold, Silver
Connector Type
Color
Silver
Number of Positions
6
Ingress Protection
IP68
Shell Size - Insert
M16
Material Flammability Rating
UL94
Mounting Type
Free Hanging (In-Line)
Shielding
Termination
Solder
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 286
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1289,68000 Kč289,68 Kč
50219,68340 Kč10 984,17 Kč
100209,20150 Kč20 920,15 Kč
1 000177,85904 Kč177 859,04 Kč
Manufacturers Standard Package
Unit Price without VAT:289,68000 Kč
Unit Price with VAT:350,51280 Kč