14 Position Circular Connector Plug, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Circular Connector Plug, Male Pins Solder
0318 14
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

0318 14

DigiKey Part Number
5405-031814-ND
Manufacturer
Manufacturer Product Number
0318 14
Description
M16 CHASSIS PLUG FLANGE MOUNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Position Circular Connector Plug, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
0318 14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
14
Shell Size - Insert
M16
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder
Fastening Type
Threaded
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Gold, Silver
Color
Silver
Ingress Protection
IP68
Material Flammability Rating
UL94
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1476,86000 Kč476,86 Kč
10405,28200 Kč4 052,82 Kč
100344,50790 Kč34 450,79 Kč
Manufacturers Standard Package
Unit Price without VAT:476,86000 Kč
Unit Price with VAT:577,00060 Kč